0210390347 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 382
Unit Price: kr.30.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.11462
Datasheet

Parametric Equivalent


Molex
In Stock: 1.732
Unit Price: kr.36.42000
Datasheet

Parametric Equivalent


Molex
In Stock: 374
Unit Price: kr.18.24000
Datasheet

Parametric Equivalent


Molex
In Stock: 639
Unit Price: kr.20.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.57658
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.12.76730
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.12.77069
Datasheet
21039-18POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-18POS SERIES

0210390347

DigiKey Part Number
900-0210390347-ND
Manufacturer
Manufacturer Product Number
0210390347
Description
CABLE FFC/FPC 18POS 1MM 8"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 18POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 160
Unit Price:
CABLE FFC/FPC 18POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 6"
In-Stock: 0
Unit Price: