0210390339 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 790
Unit Price: kr.25.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.85997
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.58285
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.86202
Datasheet

Direct


Parlex USA LLC
In Stock: 578
Unit Price: kr.16.38000
Datasheet
21039-18POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-18POS SERIES

0210390339

DigiKey Part Number
900-0210390339-ND
Manufacturer
Manufacturer Product Number
0210390339
Description
CABLE FFC/FPC 18POS 1MM 4"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 18POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 160
Unit Price:
CABLE FFC/FPC 18POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 1MM 8"
In-Stock: 0
Unit Price: