Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192030098 | |
|---|---|
DigiKey Part Number | 0192030098-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192030098 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690205 | Molex | 152 | WM13690-ND | kr.2.22000 | Parametric Equivalent |
| 0190690208 | Molex | 4.074 | WM6951CT-ND | kr.1.71000 | Parametric Equivalent |
| 0190690625 | Molex | 0 | 0190690625-ND | kr.0.96305 | Parametric Equivalent |
| 0191930106 | Molex | 3.983 | WM13819-ND | kr.2.41000 | Parametric Equivalent |
| 0191930108 | Molex | 2.634 | 900-0191930108CT-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.54479 | kr.7,723.95 |
| Unit Price without VAT: | kr.1.54479 |
|---|---|
| Unit Price with VAT: | kr.1.93099 |















