0191980040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 171
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 89.198
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 248
Unit Price: kr.4.12000
Datasheet
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191980040

DigiKey Part Number
0191980040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191980040
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.090" (27.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.128" ~ 0.225" (3.25mm ~ 5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.45759kr.12,287.95
Unit Price without VAT:kr.2.45759
Unit Price with VAT:kr.3.07199