


0191310005 | |
|---|---|
DigiKey Part Number | WM6997TR-ND - Tape & Reel (TR) WM6997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310005 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.075" (27.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.305" (7.75mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.76400 | kr.27.64 |
| 25 | kr.2.59160 | kr.64.79 |
| 50 | kr.2.46760 | kr.123.38 |
| 100 | kr.2.34900 | kr.234.90 |
| 250 | kr.2.20176 | kr.550.44 |
| 500 | kr.2.09652 | kr.1,048.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15002 | kr.2,150.02 |
| 2.000 | kr.2.04735 | kr.4,094.70 |
| 3.000 | kr.1.98960 | kr.5,968.80 |
| 5.000 | kr.1.91916 | kr.9,595.80 |
| 7.000 | kr.1.87415 | kr.13,119.05 |
| 10.000 | kr.1.82759 | kr.18,275.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


