0191540030 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.10.28967
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Molex - Quixon Quick Disconnect Terminals

0191540030

DigiKey Part Number
WM14249TR-ND - Tape & Reel (TR)
WM14249CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191540030
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
0191540030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.3.00900kr.30.09
25kr.2.81880kr.70.47
50kr.2.68380kr.134.19
100kr.2.55460kr.255.46
250kr.2.39480kr.598.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.38424kr.1,192.12
1.000kr.2.27037kr.2,270.37
1.500kr.2.20626kr.3,309.39
2.500kr.2.12815kr.5,320.38
3.500kr.2.07823kr.7,273.81
5.000kr.2.02658kr.10,132.90
12.500kr.1.89977kr.23,747.12
25.000kr.1.80917kr.45,229.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500