
2-34945-2 | |
|---|---|
DigiKey Part Number | A135587TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-34945-2 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2-34945-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Features Serrated Mating Area |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.14565 | kr.60,873.90 |
| Unit Price without VAT: | kr.10.14565 |
|---|---|
| Unit Price with VAT: | kr.12.68206 |



