Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190690046 | |
|---|---|
DigiKey Part Number | 0190690046-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190690046 |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 0.835" (21.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86240 | kr.8,624.00 |
| Unit Price without VAT: | kr.0.86240 |
|---|---|
| Unit Price with VAT: | kr.1.07800 |












