1.25-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.547
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.737
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.958
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.063
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: kr.4.12000
Datasheet
Image for 1.25-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.25-8

DigiKey Part Number
455-1.25-8-ND
Manufacturer
Manufacturer Product Number
1.25-8
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.457" (11.60mm)
Manufacturer
JST Sales America Inc.
Length - Overall
0.854" (21.70mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
16-22 AWG
Stud/Tab Size
5/16 Stud
Insulation
Non-Insulated
Thickness
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-34114-2TE Connectivity AMP Connectors7.547A27017CT-NDkr.6.21000Parametric Equivalent
3-31173-3TE Connectivity AMP Connectors2.73717-3-31173-3CT-NDkr.4.06000Parametric Equivalent
31173TE Connectivity AMP Connectors5.958A28281-NDkr.2.09000Parametric Equivalent
34114TE Connectivity AMP Connectors6.063A0919-NDkr.2.60000Parametric Equivalent
8-34114-1TE Connectivity AMP Connectors29A136774-NDkr.4.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.31231kr.312.31
Manufacturers Standard Package
Unit Price without VAT:kr.0.31231
Unit Price with VAT:kr.0.39039