50 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520350

DigiKey Part Number
900-0173520350-ND
Manufacturer
Manufacturer Product Number
0173520350
Description
PREMOFLEX 0.5 AU LGT76 TYPEA 50C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173520350 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0173280350Molex496900-0173280350-NDkr.16.80000Parametric Equivalent
05-50-A-0076-A-4-06-4-GGCT4982073-05-50-A-0076-A-4-06-4-G-NDkr.16.93000Parametric Equivalent
05-50-A-0076-A-4-06-4-TGCT262073-05-50-A-0076-A-4-06-4-T-NDkr.9.76000Parametric Equivalent
05-50-A-0076-A-4-06-4-T-HFGCT5002073-05-50-A-0076-A-4-06-4-T-HF-NDkr.10.65000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16.80000kr.16.80
10kr.14.26500kr.142.65
25kr.13.37240kr.334.31
50kr.12.73320kr.636.66
100kr.12.12530kr.1,212.53
250kr.11.36532kr.2,841.33
500kr.10.82288kr.5,411.44
1.000kr.10.30643kr.10,306.43
3.000kr.9.53823kr.28,614.69
Manufacturers Standard Package
Unit Price without VAT:kr.16.80000
Unit Price with VAT:kr.21.00000