
0173280350 | |
|---|---|
DigiKey Part Number | 900-0173280350-ND |
Manufacturer | |
Manufacturer Product Number | 0173280350 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 50C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280350 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0173520350 | Molex | 495 | 900-0173520350-ND | kr.16.80000 | Parametric Equivalent |
| 05-50-A-0076-A-4-06-4-G | GCT | 498 | 2073-05-50-A-0076-A-4-06-4-G-ND | kr.16.93000 | Parametric Equivalent |
| 05-50-A-0076-A-4-06-4-T | GCT | 26 | 2073-05-50-A-0076-A-4-06-4-T-ND | kr.9.76000 | Parametric Equivalent |
| 05-50-A-0076-A-4-06-4-T-HF | GCT | 500 | 2073-05-50-A-0076-A-4-06-4-T-HF-ND | kr.10.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 10 | kr.14.26500 | kr.142.65 |
| 25 | kr.13.37240 | kr.334.31 |
| 50 | kr.12.73320 | kr.636.66 |
| 100 | kr.12.12530 | kr.1,212.53 |
| 250 | kr.11.36532 | kr.2,841.33 |
| 500 | kr.10.82288 | kr.5,411.44 |
| 1.000 | kr.10.30643 | kr.10,306.43 |
| 2.500 | kr.9.66163 | kr.24,154.08 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

