0153661004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.43110
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.48990
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.39446
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.32542
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.17813
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.52208
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.63810
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.44214
Datasheet
29 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661004

DigiKey Part Number
900-0153661004-ND
Manufacturer
Manufacturer Product Number
0153661004
Description
CABLE FFC/FPC 29POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
29
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201004Molex00150201004-NDkr.21.43110Parametric Equivalent
0151201004Molex0900-0151201004-NDkr.17.48990Parametric Equivalent
0151661004Molex00151661004-NDkr.14.39446Parametric Equivalent
0152661004Molex00152661004-NDkr.22.32542Parametric Equivalent
0982661004Molex00982661004-NDkr.20.17813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.48.02189kr.48,021.89
Unit Price without VAT:kr.48.02189
Unit Price with VAT:kr.60.02736