0153660107 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.41338
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.18181
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.67738
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.00645
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.25.80000
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660107

DigiKey Part Number
900-0153660107-ND
Manufacturer
Manufacturer Product Number
0153660107
Description
CABLE FFC/FPC 10POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200107Molex00150200107-NDkr.13.41338Parametric Equivalent
0151200107Molex0900-0151200107-NDkr.13.18181Parametric Equivalent
0151660107Molex00151660107-NDkr.9.67738Parametric Equivalent
0152660107Molex0WM11382-NDkr.22.25000Parametric Equivalent
0982660107Molex00982660107-NDkr.13.00645Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.36.27520kr.36,275.20
Unit Price without VAT:kr.36.27520
Unit Price with VAT:kr.45.34400