0152670242 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: kr.3.44674
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
0152670232
Molex Premo Flex Cable Jumpers

0152670242

DigiKey Part Number
0152670242-ND
Manufacturer
Manufacturer Product Number
0152670242
Description
CABLE FFC/FPC 8POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670242 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-08-D-0254-C-4-08-4-TGCT02073-10-08-D-0254-C-4-08-4-T-NDkr.3.44674Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.13.13600kr.131.36
25kr.12.30960kr.307.74
50kr.11.72140kr.586.07
100kr.11.16160kr.1,116.16
250kr.10.46200kr.2,615.50
500kr.9.96268kr.4,981.34
1.000kr.9.48718kr.9,487.18
3.000kr.8.78008kr.26,340.24
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750