Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-08-D-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-08-D-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-D-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-08-D-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-08-D-0254-C-4-08-4-T-HF-ND | kr.3.93866 | Parametric Equivalent |
| 0150673008 | Molex | 0 | 900-0150673008-ND | kr.13.62999 | Parametric Equivalent |
| 0151670242 | Molex | 1.120 | 0151670242-ND | kr.11.75000 | Parametric Equivalent |
| 0152670242 | Molex | 0 | 0152670242-ND | kr.15.47000 | Parametric Equivalent |
| 0982670242 | Molex | 0 | 0982670242-ND | kr.9.27250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.44674 | kr.3,446.74 |
| Unit Price without VAT: | kr.3.44674 |
|---|---|
| Unit Price with VAT: | kr.4.30843 |









