0152660822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.74157
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.17498
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.48646
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.95264
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.62413
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.4.58867
Datasheet
0152660234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152660234
Molex Premo Flex Cable Jumpers

0152660822

DigiKey Part Number
0152660822-ND
Manufacturer
Manufacturer Product Number
0152660822
Description
CABLE FFC/FPC 13POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.13.62413kr.13,624.13
Manufacturers Standard Package
Unit Price without VAT:kr.13.62413
Unit Price with VAT:kr.17.03016