
05-13-D-0177-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-13-D-0177-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-13-D-0177-A-4-06-4-T |
Description | CABLE FFC/FPC 13POS 0.5MM 6.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.969" (177.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.41644 | kr.4,416.44 |
| Unit Price without VAT: | kr.4.41644 |
|---|---|
| Unit Price with VAT: | kr.5.52055 |


