0150670522 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.088
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.69425
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.69624
Datasheet

Parametric Equivalent


GCT
In Stock: 497
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.94686
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670522

DigiKey Part Number
900-0150670522-ND
Manufacturer
Manufacturer Product Number
0150670522
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.15.55526kr.15,555.26
Manufacturers Standard Package
Unit Price without VAT:kr.15.55526
Unit Price with VAT:kr.19.44408