10-22-A-0127-C-4-08-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 497
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.53954
Datasheet

Parametric Equivalent


Molex
In Stock: 1.088
Unit Price: kr.14.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.97885
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.98113
Datasheet
New Product
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-22-A-0127-C-4-08-4-T-HF

DigiKey Part Number
2073-10-22-A-0127-C-4-08-4-T-HF-ND
Manufacturer
Manufacturer Product Number
10-22-A-0127-C-4-08-4-T-HF
Description
1MM PITCH FLAT FLEX CABLE, 22 CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
GCT
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-22-A-0127-C-4-08-4-TGCT4972073-10-22-A-0127-C-4-08-4-T-NDkr.5.83000Parametric Equivalent
0150670522Molex0900-0150670522-NDkr.16.53954Parametric Equivalent
0151670385Molex1.088WM25104-NDkr.14.65000Parametric Equivalent
0152670385Molex00152670385-NDkr.10.97885Parametric Equivalent
0982670385Molex00982670385-NDkr.10.98113Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.3.89162kr.3,891.62
Unit Price without VAT:kr.3.89162
Unit Price with VAT:kr.4.86453