Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-11-R0

DigiKey Part Number
0039000428-11-R0-ND
Manufacturer
Manufacturer Product Number
0039000428-11-R0
Description
11" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.7.49300kr.74.93
30kr.6.62167kr.198.65
50kr.6.27160kr.313.58
100kr.5.84270kr.584.27
250kr.5.35312kr.1,338.28
500kr.5.03288kr.2,516.44
1.000kr.4.75084kr.4,750.84
2.500kr.4.42880kr.11,072.00
5.000kr.4.21882kr.21,094.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.49300
Unit Price with VAT:kr.9.36625
Alternate Color
11" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.7.49300
11" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: kr.7.49300
11" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: kr.7.49300
11" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: kr.7.49300
11" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: kr.7.49300
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.09600
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.25600
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.41000
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.57000
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.72400
Assembly Component