



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.49300 | kr.74.93 |
| 30 | kr.6.62167 | kr.198.65 |
| 50 | kr.6.27160 | kr.313.58 |
| 100 | kr.5.84270 | kr.584.27 |
| 250 | kr.5.35312 | kr.1,338.28 |
| 500 | kr.5.03288 | kr.2,516.44 |
| 1.000 | kr.4.75084 | kr.4,750.84 |
| 2.500 | kr.4.42880 | kr.11,072.00 |
| 5.000 | kr.4.21882 | kr.21,094.10 |
| Unit Price without VAT: | kr.7.49300 |
|---|---|
| Unit Price with VAT: | kr.9.36625 |











