



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.95500 | kr.69.55 |
| 30 | kr.6.14333 | kr.184.30 |
| 50 | kr.5.81500 | kr.290.75 |
| 100 | kr.5.41630 | kr.541.63 |
| 250 | kr.4.95916 | kr.1,239.79 |
| 500 | kr.4.66054 | kr.2,330.27 |
| 1.000 | kr.4.39736 | kr.4,397.36 |
| 2.500 | kr.4.09693 | kr.10,242.33 |
| 5.000 | kr.3.90103 | kr.19,505.15 |
| Unit Price without VAT: | kr.6.95500 |
|---|---|
| Unit Price with VAT: | kr.8.69375 |











