



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.49900 | kr.64.99 |
| 30 | kr.5.73333 | kr.172.00 |
| 50 | kr.5.42580 | kr.271.29 |
| 100 | kr.5.05040 | kr.505.04 |
| 250 | kr.4.62160 | kr.1,155.40 |
| 500 | kr.4.34126 | kr.2,170.63 |
| 1.000 | kr.4.09418 | kr.4,094.18 |
| 2.500 | kr.3.81206 | kr.9,530.15 |
| 5.000 | kr.3.62810 | kr.18,140.50 |
| Unit Price without VAT: | kr.6.49900 |
|---|---|
| Unit Price with VAT: | kr.8.12375 |











