



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.69500 | kr.66.95 |
| 30 | kr.5.91100 | kr.177.33 |
| 50 | kr.5.59440 | kr.279.72 |
| 100 | kr.5.20960 | kr.520.96 |
| 250 | kr.4.76820 | kr.1,192.05 |
| 500 | kr.4.47984 | kr.2,239.92 |
| 1.000 | kr.4.22574 | kr.4,225.74 |
| 2.500 | kr.3.93567 | kr.9,839.17 |
| 5.000 | kr.3.74651 | kr.18,732.55 |
| Unit Price without VAT: | kr.6.69500 |
|---|---|
| Unit Price with VAT: | kr.8.36875 |











