



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.33400 | kr.63.34 |
| 30 | kr.5.58767 | kr.167.63 |
| 50 | kr.5.28620 | kr.264.31 |
| 100 | kr.4.92050 | kr.492.05 |
| 250 | kr.4.50140 | kr.1,125.35 |
| 500 | kr.4.22764 | kr.2,113.82 |
| 1.000 | kr.3.98628 | kr.3,986.28 |
| 2.500 | kr.3.71080 | kr.9,277.00 |
| 5.000 | kr.3.53110 | kr.17,655.50 |
| Unit Price without VAT: | kr.6.33400 |
|---|---|
| Unit Price with VAT: | kr.7.91750 |











