



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.65100 | kr.66.51 |
| 30 | kr.5.87100 | kr.176.13 |
| 50 | kr.5.55640 | kr.277.82 |
| 100 | kr.5.17280 | kr.517.28 |
| 250 | kr.4.73444 | kr.1,183.61 |
| 500 | kr.4.44802 | kr.2,224.01 |
| 1.000 | kr.4.19543 | kr.4,195.43 |
| 2.500 | kr.3.90724 | kr.9,768.10 |
| 5.000 | kr.3.71926 | kr.18,596.30 |
| Unit Price without VAT: | kr.6.65100 |
|---|---|
| Unit Price with VAT: | kr.8.31375 |











