



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.02900 | kr.60.29 |
| 30 | kr.5.31933 | kr.159.58 |
| 50 | kr.5.03140 | kr.251.57 |
| 100 | kr.4.68210 | kr.468.21 |
| 250 | kr.4.28180 | kr.1,070.45 |
| 500 | kr.4.01982 | kr.2,009.91 |
| 1.000 | kr.3.78910 | kr.3,789.10 |
| 2.500 | kr.3.52562 | kr.8,814.05 |
| 5.000 | kr.3.35378 | kr.16,768.90 |
| Unit Price without VAT: | kr.6.02900 |
|---|---|
| Unit Price with VAT: | kr.7.53625 |











