



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.08600 | kr.60.86 |
| 30 | kr.5.37000 | kr.161.10 |
| 50 | kr.5.08080 | kr.254.04 |
| 100 | kr.4.72770 | kr.472.77 |
| 250 | kr.4.32388 | kr.1,080.97 |
| 500 | kr.4.05962 | kr.2,029.81 |
| 1.000 | kr.3.82689 | kr.3,826.89 |
| 2.500 | kr.3.56110 | kr.8,902.75 |
| 5.000 | kr.3.38777 | kr.16,938.85 |
| Unit Price without VAT: | kr.6.08600 |
|---|---|
| Unit Price with VAT: | kr.7.60750 |











