



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.82200 | kr.68.22 |
| 30 | kr.6.02100 | kr.180.63 |
| 50 | kr.5.69960 | kr.284.98 |
| 100 | kr.5.30850 | kr.530.85 |
| 250 | kr.4.85948 | kr.1,214.87 |
| 500 | kr.4.56620 | kr.2,283.10 |
| 1.000 | kr.4.30778 | kr.4,307.78 |
| 2.500 | kr.4.01274 | kr.10,031.85 |
| 5.000 | kr.3.82036 | kr.19,101.80 |
| Unit Price without VAT: | kr.6.82200 |
|---|---|
| Unit Price with VAT: | kr.8.52750 |











