


0039000219-11-V9-D | |
---|---|
DigiKey Part Number | 0039000219-11-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-V9-D |
Description | 11" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.20.45400 | kr.204.54 |
30 | kr.18.25700 | kr.547.71 |
50 | kr.17.37220 | kr.868.61 |
100 | kr.16.29630 | kr.1,629.63 |
250 | kr.15.06688 | kr.3,766.72 |
500 | kr.14.26444 | kr.7,132.22 |
1.000 | kr.13.55776 | kr.13,557.76 |
2.500 | kr.12.75202 | kr.31,880.05 |
5.000 | kr.12.55665 | kr.62,783.25 |
Unit Price without VAT: | kr.20.45400 |
---|---|
Unit Price with VAT: | kr.25.56750 |









