


0039000219-04-V9-D | |
---|---|
DigiKey Part Number | 0039000219-04-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-V9-D |
Description | 4" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.19.33400 | kr.193.34 |
30 | kr.17.24367 | kr.517.31 |
50 | kr.16.40440 | kr.820.22 |
100 | kr.15.38240 | kr.1,538.24 |
250 | kr.14.21464 | kr.3,553.66 |
500 | kr.13.45242 | kr.6,726.21 |
1.000 | kr.12.78112 | kr.12,781.12 |
2.500 | kr.12.01574 | kr.30,039.35 |
5.000 | kr.11.78088 | kr.58,904.40 |
Unit Price without VAT: | kr.19.33400 |
---|---|
Unit Price with VAT: | kr.24.16750 |









