Black 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-10-B9-D

DigiKey Part Number
0039000181-10-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-10-B9-D
Description
10" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.17.19200kr.171.92
30kr.15.90333kr.477.10
50kr.15.34040kr.767.02
100kr.14.60770kr.1,460.77
250kr.13.69280kr.3,423.20
500kr.13.03922kr.6,519.61
1.000kr.12.41707kr.12,417.07
2.500kr.11.64036kr.29,100.90
5.000kr.11.08538kr.55,426.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.19200
Unit Price with VAT:kr.21.49000
Alternate Color
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: kr.17.19200
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: kr.17.19200
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: kr.17.19200
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: kr.17.19200
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: kr.17.19200
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: kr.15.87100
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: kr.16.03800
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: kr.16.20400
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: kr.16.36500
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: kr.16.53100
Assembly Component