


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.17.16500 | kr.171.65 |
30 | kr.15.87833 | kr.476.35 |
50 | kr.15.31640 | kr.765.82 |
100 | kr.14.58500 | kr.1,458.50 |
250 | kr.13.67144 | kr.3,417.86 |
500 | kr.13.01888 | kr.6,509.44 |
1.000 | kr.12.39770 | kr.12,397.70 |
2.500 | kr.11.62220 | kr.29,055.50 |
5.000 | kr.11.06808 | kr.55,340.40 |
Unit Price without VAT: | kr.17.16500 |
---|---|
Unit Price with VAT: | kr.21.45625 |









