



0039000059-12-L0 | |
|---|---|
DigiKey Part Number | 0039000059-12-L0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-12-L0 |
Description | 12" PRE-CRIMP A2040 BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.46600 | kr.54.66 |
| 30 | kr.4.81700 | kr.144.51 |
| 50 | kr.4.55420 | kr.227.71 |
| 100 | kr.4.23420 | kr.423.42 |
| 250 | kr.3.86840 | kr.967.10 |
| 500 | kr.3.62918 | kr.1,814.59 |
| 1.000 | kr.3.41830 | kr.3,418.30 |
| 2.500 | kr.3.17750 | kr.7,943.75 |
| 5.000 | kr.3.02043 | kr.15,102.15 |
| Unit Price without VAT: | kr.5.46600 |
|---|---|
| Unit Price with VAT: | kr.6.83250 |











