0039000059-xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000059-xx-Bx
Molex Jumpers
ML-XT Extraction Video

0039000059-12-B0

DigiKey Part Number
0039000059-12-B0-ND
Manufacturer
Manufacturer Product Number
0039000059-12-B0
Description
12" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.46600kr.54.66
30kr.4.81700kr.144.51
50kr.4.55420kr.227.71
100kr.4.23420kr.423.42
250kr.3.86840kr.967.10
500kr.3.62918kr.1,814.59
1.000kr.3.41830kr.3,418.30
2.500kr.3.17750kr.7,943.75
5.000kr.3.02043kr.15,102.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.46600
Unit Price with VAT:kr.6.83250
Alternate Color
10" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: kr.5.14600
10" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: kr.5.14600
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: kr.5.46600
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: kr.5.46600
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: kr.5.46600
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.3.50100
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.3.66100
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.3.82100
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.3.97400
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.4.13400