



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.82300 | kr.48.23 |
| 30 | kr.4.24367 | kr.127.31 |
| 50 | kr.4.01100 | kr.200.55 |
| 100 | kr.3.72620 | kr.372.62 |
| 250 | kr.3.40044 | kr.850.11 |
| 500 | kr.3.18736 | kr.1,593.68 |
| 1.000 | kr.2.99934 | kr.2,999.34 |
| 2.500 | kr.2.78473 | kr.6,961.83 |
| 5.000 | kr.2.64474 | kr.13,223.70 |
| Unit Price without VAT: | kr.4.82300 |
|---|---|
| Unit Price with VAT: | kr.6.02875 |











