



| 0039000059-11-R0-D | |
|---|---|
| DigiKey Part Number | 0039000059-11-R0-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0039000059-11-R0-D | 
| Description | 11" PRE-CRIMP A2040 RED | 
| Customer Reference | |
| Detailed Description | Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Socket | |
| Length | 11.0" (279.4mm) | |
| Wire Gauge | 20 AWG | |
| Contact Finish | Tin | |
| Color | Red | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.6.91800 | kr.69.18 | 
| 30 | kr.6.10567 | kr.183.17 | 
| 50 | kr.5.78040 | kr.289.02 | 
| 100 | kr.5.38300 | kr.538.30 | 
| 250 | kr.4.92824 | kr.1,232.06 | 
| 500 | kr.4.63104 | kr.2,315.52 | 
| 1.000 | kr.4.36902 | kr.4,369.02 | 
| 2.500 | kr.4.06999 | kr.10,174.97 | 
| 5.000 | kr.3.87496 | kr.19,374.80 | 
| Unit Price without VAT: | kr.6.91800 | 
|---|---|
| Unit Price with VAT: | kr.8.64750 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark