


0039000059-11-A0-D | |
|---|---|
DigiKey Part Number | 0039000059-11-A0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-11-A0-D |
Description | 11" PRE-CRIMP A2040 ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.91800 | kr.69.18 |
| 30 | kr.6.10567 | kr.183.17 |
| 50 | kr.5.78040 | kr.289.02 |
| 100 | kr.5.38300 | kr.538.30 |
| 250 | kr.4.92824 | kr.1,232.06 |
| 500 | kr.4.63104 | kr.2,315.52 |
| 1.000 | kr.4.36902 | kr.4,369.02 |
| 2.500 | kr.4.06999 | kr.10,174.97 |
| 5.000 | kr.3.87496 | kr.19,374.80 |
| Unit Price without VAT: | kr.6.91800 |
|---|---|
| Unit Price with VAT: | kr.8.64750 |











