



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.37200 | kr.63.72 |
| 30 | kr.5.62133 | kr.168.64 |
| 50 | kr.5.31920 | kr.265.96 |
| 100 | kr.4.95090 | kr.495.09 |
| 250 | kr.4.52980 | kr.1,132.45 |
| 500 | kr.4.25440 | kr.2,127.20 |
| 1.000 | kr.4.01170 | kr.4,011.70 |
| 2.500 | kr.3.73462 | kr.9,336.55 |
| 5.000 | kr.3.55394 | kr.17,769.70 |
| Unit Price without VAT: | kr.6.37200 |
|---|---|
| Unit Price with VAT: | kr.7.96500 |











