Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-10-B2-D

DigiKey Part Number
0039000059-10-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-10-B2-D
Description
10" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.95300kr.59.53
30kr.5.50933kr.165.28
50kr.5.31420kr.265.71
100kr.5.06000kr.506.00
250kr.4.74256kr.1,185.64
500kr.4.51610kr.2,258.05
1.000kr.4.30049kr.4,300.49
2.500kr.4.03125kr.10,078.12
5.000kr.3.83895kr.19,194.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.95300
Unit Price with VAT:kr.7.44125
Alternate Color
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: kr.6.37200
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: kr.6.37200
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: kr.6.37200
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.5.95300
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: kr.6.37200
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.4.99600
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.5.11600
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.5.23700
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.5.35700
6" PRE-CRIMP A2016 BLACK
In-Stock: 1
Unit Price: kr.5.47800