



0039000059-06-W0 | |
|---|---|
DigiKey Part Number | 0039000059-06-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-W0 |
Description | 6" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.13400 | kr.41.34 |
| 30 | kr.3.82500 | kr.114.75 |
| 50 | kr.3.69020 | kr.184.51 |
| 100 | kr.3.51360 | kr.351.36 |
| 250 | kr.3.29320 | kr.823.30 |
| 500 | kr.3.13588 | kr.1,567.94 |
| 1.000 | kr.2.98605 | kr.2,986.05 |
| 2.500 | kr.2.79910 | kr.6,997.75 |
| 5.000 | kr.2.66555 | kr.13,327.75 |
| Unit Price without VAT: | kr.4.13400 |
|---|---|
| Unit Price with VAT: | kr.5.16750 |











