



0039000059-02-W0 | |
|---|---|
DigiKey Part Number | 0039000059-02-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-W0 |
Description | 2" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.50100 | kr.35.01 |
| 30 | kr.3.23833 | kr.97.15 |
| 50 | kr.3.12320 | kr.156.16 |
| 100 | kr.2.97340 | kr.297.34 |
| 250 | kr.2.78680 | kr.696.70 |
| 500 | kr.2.65356 | kr.1,326.78 |
| 1.000 | kr.2.52685 | kr.2,526.85 |
| 2.500 | kr.2.36859 | kr.5,921.48 |
| 5.000 | kr.2.25554 | kr.11,277.70 |
| Unit Price without VAT: | kr.3.50100 |
|---|---|
| Unit Price with VAT: | kr.4.37625 |











