
2-173983-9 | |
|---|---|
DigiKey Part Number | A108331-ND |
Manufacturer | |
Manufacturer Product Number | 2-173983-9 |
Description | CONN WIRE IDC 9P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-173983-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 9 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.88800 | kr.98.88 |
| 25 | kr.8.62200 | kr.215.55 |
| 50 | kr.7.81320 | kr.390.66 |
| 140 | kr.6.84614 | kr.958.46 |
| 280 | kr.6.33964 | kr.1,775.10 |
| 560 | kr.5.93257 | kr.3,322.24 |
| 1.120 | kr.5.60966 | kr.6,282.82 |
| 5.040 | kr.5.12949 | kr.25,852.63 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |



