10 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-173985-0

DigiKey Part Number
A108366-ND
Manufacturer
Manufacturer Product Number
3-173985-0
Description
CONN WIRE IDC 10P 26-28AWG VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-173985-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tray
Wire Gauge
26-28 AWG
Part Status
Active
Contact Finish
Tin
Connector Type
Individual Wires
Color
Blue
Number of Positions
10
Number of Positions Loaded
All
Cable Pitch
0.079" (2.00mm)
Base Product Number
Board-Side Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.322
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.68100kr.56.81
25kr.5.32320kr.133.08
50kr.5.06700kr.253.35
130kr.4.73646kr.615.74
260kr.4.50992kr.1,172.58
520kr.4.29462kr.2,233.20
1.040kr.4.08955kr.4,253.13
2.600kr.3.83350kr.9,967.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500