



0008500113-12-R6-D | |
|---|---|
DigiKey Part Number | 0008500113-12-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-12-R6-D |
Description | 12" PRE-CRIMP A3049 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.36000 | kr.53.60 |
| 30 | kr.4.95567 | kr.148.67 |
| 50 | kr.4.78080 | kr.239.04 |
| 100 | kr.4.55240 | kr.455.24 |
| 250 | kr.4.26680 | kr.1,066.70 |
| 500 | kr.4.06312 | kr.2,031.56 |
| 1.000 | kr.3.86903 | kr.3,869.03 |
| 2.500 | kr.3.62681 | kr.9,067.02 |
| 5.000 | kr.3.45377 | kr.17,268.85 |
| Unit Price without VAT: | kr.5.36000 |
|---|---|
| Unit Price with VAT: | kr.6.70000 |











