



0008500113-12-A6-D | |
|---|---|
DigiKey Part Number | 0008500113-12-A6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-12-A6-D |
Description | 12" PRE-CRIMP A3049 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.31800 | kr.53.18 |
| 30 | kr.4.91733 | kr.147.52 |
| 50 | kr.4.74360 | kr.237.18 |
| 100 | kr.4.51710 | kr.451.71 |
| 250 | kr.4.23372 | kr.1,058.43 |
| 500 | kr.4.03162 | kr.2,015.81 |
| 1.000 | kr.3.83904 | kr.3,839.04 |
| 2.500 | kr.3.59870 | kr.8,996.75 |
| 5.000 | kr.3.42700 | kr.17,135.00 |
| Unit Price without VAT: | kr.5.31800 |
|---|---|
| Unit Price with VAT: | kr.6.64750 |











