



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.62000 | kr.36.20 |
| 30 | kr.3.34767 | kr.100.43 |
| 50 | kr.3.22840 | kr.161.42 |
| 100 | kr.3.07360 | kr.307.36 |
| 250 | kr.2.88064 | kr.720.16 |
| 500 | kr.2.74306 | kr.1,371.53 |
| 1.000 | kr.2.61202 | kr.2,612.02 |
| 2.500 | kr.2.44843 | kr.6,121.07 |
| 5.000 | kr.2.33159 | kr.11,657.95 |
| Unit Price without VAT: | kr.3.62000 |
|---|---|
| Unit Price with VAT: | kr.4.52500 |











