



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.17000 | kr.31.70 |
| 30 | kr.2.93133 | kr.87.94 |
| 50 | kr.2.82640 | kr.141.32 |
| 100 | kr.2.69200 | kr.269.20 |
| 250 | kr.2.52280 | kr.630.70 |
| 500 | kr.2.40236 | kr.1,201.18 |
| 1.000 | kr.2.28760 | kr.2,287.60 |
| 2.500 | kr.2.14432 | kr.5,360.80 |
| 5.000 | kr.2.04197 | kr.10,209.85 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |











