



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.78800 | kr.57.88 |
| 30 | kr.5.35300 | kr.160.59 |
| 50 | kr.5.16460 | kr.258.23 |
| 100 | kr.4.91730 | kr.491.73 |
| 250 | kr.4.60892 | kr.1,152.23 |
| 500 | kr.4.38880 | kr.2,194.40 |
| 1.000 | kr.4.17926 | kr.4,179.26 |
| 2.500 | kr.3.91764 | kr.9,794.10 |
| 5.000 | kr.3.73075 | kr.18,653.75 |
| Unit Price without VAT: | kr.5.78800 |
|---|---|
| Unit Price with VAT: | kr.7.23500 |











