



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.86900 | kr.48.69 |
| 30 | kr.4.50767 | kr.135.23 |
| 50 | kr.4.34800 | kr.217.40 |
| 100 | kr.4.14000 | kr.414.00 |
| 250 | kr.3.88008 | kr.970.02 |
| 500 | kr.3.69482 | kr.1,847.41 |
| 1.000 | kr.3.51838 | kr.3,518.38 |
| 2.500 | kr.3.29809 | kr.8,245.23 |
| 5.000 | kr.3.14073 | kr.15,703.65 |
| Unit Price without VAT: | kr.4.86900 |
|---|---|
| Unit Price with VAT: | kr.6.08625 |











